
1.25W DC-DC converter with 3.3V fixed output voltage, suitable for through-hole mounting in a DIP package. Features 1kV isolation voltage and short-circuit protection (SCP). Operates within a 13.5V to 16.5V input range, with a nominal input of 15V, delivering up to 378mA output current. Offers 70% efficiency and a wide operating temperature range of -40°C to 85°C.
Recom RN-153.3S technical specifications.
| Package/Case | DIP |
| Efficiency | 70% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 378mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 1.25W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN (1.25W) |
| Voltage - Output 1 | 3.3V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-153.3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
