
Through-hole mount DC-DC converter with 7V fixed output voltage and 180mA maximum output current, delivering 1.25W of power. Features 2kV isolation voltage and short-circuit protection (SCP). Operates within a 21.6V to 26.4V input voltage range, with a nominal input of 24V, and offers 75% efficiency. Packaged in a DIP case with dimensions of 12.6mm (L) x 10.1mm (W) x 7.62mm (H), this RoHS compliant component functions across a -40°C to 85°C temperature range.
Recom RN-2407S/H technical specifications.
| Package/Case | DIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 2kV |
| Length | 12.6mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Max Output Voltage | 7V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 180mA |
| Output Power | 1.25W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN (1.25W) |
| Voltage - Output 1 | 7V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-2407S/H to view detailed technical specifications.
No datasheet is available for this part.