
Through-hole mounted DC-DC converter, featuring a 5V output voltage and 250mA maximum output current, delivering 1.25W of output power. This integrated circuit offers 2kV isolation voltage and operates within a wide temperature range of -40°C to 85°C. With a nominal input voltage of 3.3V and a maximum input voltage of 3.63V, it achieves 72% efficiency and includes short-circuit protection. Packaged in a DIP form factor, this RoHS compliant component is designed for reliable power management.
Recom RN-3.305S/HP technical specifications.
| Package/Case | DIP |
| Efficiency | 72% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 2kV |
| Length | 12.6mm |
| Max Input Voltage | 3.63V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 1.25W |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN |
| Voltage - Output 1 | 5V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-3.305S/HP to view detailed technical specifications.
No datasheet is available for this part.