DC DC Converter, 7V output voltage, 180mA max output current, and 1.25W output power. Features Short Circuit Protection (SCP) and 2kV isolation voltage. Operates with a 3V to 3.6V input voltage range, nominal 3.3V, and offers 75% efficiency. Encased in a DIP package for through-hole mounting, with dimensions of 12.6mm length, 10.1mm width, and 7.62mm height. Suitable for operation between -40°C and 85°C, this lead-free and RoHS compliant component is supplied in rail/tube packaging.
Recom RN-3.307S/HP technical specifications.
| Package/Case | DIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Max Output Voltage | 7V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 1.25W |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN |
| Voltage - Output 1 | 7V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-3.307S/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.