1.25W DC-DC Converter with 9V output voltage, designed for through-hole mounting in a DIP package. Features include short-circuit protection (SCP) and 2kV isolation voltage. Operates efficiently at 80% with a nominal input voltage of 3.3V, supporting an input range of 3V to 3.6V. Maximum output current is 140mA, with a maximum power dissipation of 1.25W. This lead-free, RoHS-compliant component operates across a wide temperature range of -40°C to 85°C.
Recom RN-3.309S/HP technical specifications.
| Package/Case | DIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 140mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 1.25W |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN |
| Voltage - Output 1 | 9V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-3.309S/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.