
12V DC-DC converter with 1.25W output power, featuring 82% efficiency and 2kV isolation voltage. Operates within a 3V to 3.6V input range, delivering up to 104mA output current. This through-hole mounted component is housed in a DIP package, offering short-circuit protection (SCP) and a wide operating temperature range of -40°C to 85°C. Lead-free and RoHS compliant.
Recom RN-3.312S/HP technical specifications.
| Package/Case | DIP |
| Efficiency | 82% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 104mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 1.25W |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN |
| Voltage - Output 1 | 12V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-3.312S/HP to view detailed technical specifications.
No datasheet is available for this part.