DC/DC Controller & Regulator, 1.25W output power, featuring a fixed 15V output voltage and 84mA maximum output current. Operates with a nominal input voltage of 3.3V, ranging from 3V to 3.6V, and offers 1kV isolation voltage. This through-hole component, packaged in DIP, boasts 84% efficiency and includes short-circuit protection (SCP). It is RoHS compliant and lead-free, with operating temperatures from -40°C to 85°C.
Recom RN-3.315S technical specifications.
| Package/Case | DIP |
| Depth | 7.62mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 84mA |
| Output Power | 1.25W |
| Output Voltage | 15V |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | RN |
| Voltage - Output 1 | 15V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-3.315S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.