15V DC-DC Converter, 1.25W output power, featuring a single output and a maximum output current of 84mA. Operates with a nominal input voltage of 3.3V, ranging from 3V to 3.6V. Achieves 84% efficiency and offers 2kV isolation voltage. Packaged in a DIP through-hole mount, this lead-free and RoHS compliant component operates between -40°C and 85°C.
Recom RN-3.315S/HP technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 1.25W |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN |
| Voltage - Output 1 | 15V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-3.315S/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.