DC DC Converter, 1.25W output power, featuring a 24V output voltage and 52mA maximum output current. This through-hole mounted component operates with a 3.3V nominal input voltage, ranging from 3V to 3.6V, and offers 2kV isolation voltage. Achieving 85% efficiency, it includes short-circuit protection (SCP) and operates within a -40°C to 85°C temperature range. The DIP package measures 12.6mm in length, 10.1mm in width, and 7.62mm in height.
Recom RN-3.324S/HP technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 52mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 1.25W |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN |
| Voltage - Output 1 | 24V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-3.324S/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.