1.25W DC-DC Converter with 3.3V output voltage and 378mA output current. Features include short-circuit protection (SCP) and 1kV isolation voltage. Operates within a -40°C to 85°C temperature range, with input voltage from 2.97V to 3.63V. This through-hole mount component is housed in a DIP package, measuring 12.6mm x 10.1mm x 7.62mm, and is lead-free and RoHS compliant.
Recom RN-3.33.3S technical specifications.
| Package/Case | DIP |
| Depth | 7.62mm |
| Efficiency | 70% |
| Features | SCP |
| Height | 7.62mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 12.6mm |
| Max Input Voltage | 3.63V |
| Min Input Voltage | 2.97V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 378mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1.25W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 378mA |
| Output Power | 1.25W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RN (1.25W) |
| Voltage - Output 1 | 3.3V |
| Weight | 1.9g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RN-3.33.3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.