Board mount DC-DC unregulated power supply module, operating from a 4.5V to 5.5V input range. Features an industrial temperature grade, supporting operation between -40°C and 85°C. This component utilizes 4 terminals for integration.
Recom RNM-0505S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RNM-0505S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.