
1W DC-DC Converter, featuring a 5V output voltage and 200mA maximum output current. This through-hole mounted component offers 2kV isolation voltage and operates within a 4.5V to 5.5V input voltage range. With 78% efficiency and short-circuit protection (SCP), it is housed in a DIP package and is RoHS compliant. Operating temperature range is -40°C to 85°C.
Recom RNM-0505S/HP technical specifications.
| Package/Case | DIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 6.8mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 8.3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RNM (1W) |
| Voltage - Output 1 | 5V |
| Weight | 1.1g |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RNM-0505S/HP to view detailed technical specifications.
No datasheet is available for this part.