Unregulated DC-DC converter module designed for board mounting. Features a 4-terminal configuration and operates within an industrial temperature range of -40°C to +85°C. Accepts input voltages from 4.5V to 5.5V.
Recom RNM-0505S/P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RNM-0505S/P to view detailed technical specifications.
No datasheet is available for this part.