Recom RNM-0509S/HP technical specifications.
| Package/Case | DIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 6.8mm |
| Isolation Voltage | 2kV |
| Length | 8.3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RNM (1W) |
| Voltage - Output 1 | 9V |
| Weight | 1.1g |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RNM-0509S/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.