
Isolated DC-DC converter, 1W output power, delivering a nominal 5V output voltage at 200mA. Features include short-circuit protection (SCP) and an isolation voltage of 1kV. Operates with a 10.8V to 13.2V DC input range, with a nominal input of 12V. Packaged in a DIP through-hole mount for PCB integration, this RoHS compliant component offers 78% efficiency and operates between -40°C and 85°C.
Recom RNM-1205S technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Depth | 8.3mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 6.8mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 8.3mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Power | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RNM (1W) |
| Voltage - Output 1 | 5V |
| Weight | 1.1g |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RNM-1205S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.