
1W DC-DC Converter, featuring a 12V output voltage and 83mA maximum output current. This through-hole mounted component offers 1kV isolation voltage and operates within an input voltage range of 10.8V to 13.2V, with a nominal input of 12V. Boasting 78% efficiency and short-circuit protection (SCP), it is housed in a DIP package with dimensions of 8.3mm (L) x 8.3mm (W) x 6.8mm (H) and weighs 1.1g. Operating across a temperature range of -40°C to 85°C, this lead-free, RoHS compliant device is supplied in rail/tube packaging.
Recom RNM-1212S/P technical specifications.
| Package/Case | DIP |
| Efficiency | 78% |
| Features | SCP |
| Height | 6.8mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 8.3mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RNM (1W) |
| Voltage - Output 1 | 12V |
| Weight | 1.1g |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RNM-1212S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.