1W DC-DC Converter, featuring a single 15V output and 66mA maximum output current. This through-hole mounted component operates within an input voltage range of 10.8V to 13.2V, with a nominal input of 12V. It boasts 84% efficiency, 2kV isolation voltage, and short-circuit protection (SCP). Packaged in a DIP case, it measures 8.3mm x 6.8mm x 8.3mm and operates from -40°C to 85°C.
Recom RNM-1215S/HP technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 6.8mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 8.3mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RNM (1W) |
| Voltage - Output 1 | 15V |
| Weight | 1.1g |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RNM-1215S/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.