The RNM-1505S is an industrial DC/DC converter with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single output and is available in a DIP4/6 package. The converter has a maximum load regulation of 15 and operates within an input voltage range of 13.5 to 16.5 volts. It is suitable for board mount applications.
Recom RNM-1505S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T4 |
| Width | 7.62 |
| Length | 8.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 16.5 |
| Input Voltage-Min | 13.5 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RNM-1505S to view detailed technical specifications.
No datasheet is available for this part.