1W DC-DC Converter, 5V output voltage, 200mA maximum output current. Features 78% efficiency, 1kV isolation voltage, and short-circuit protection (SCP). Operates with a nominal input voltage of 3.3V, ranging from 2.97V to 3.63V. Packaged in a through-hole DIP for easy mounting.
Recom RNM-3.305S/P technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Depth | 8.3mm |
| Efficiency | 78% |
| Features | SCP |
| Height | 6.8mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 8.3mm |
| Max Input Voltage (DC) | 3.63V |
| Min Input Voltage (DC) | 2.97V |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RNM |
| Voltage - Output 1 | 5V |
| Weight | 1.1g |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RNM-3.305S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.