1W DC-DC Converter, featuring a 15V output voltage and 66mA maximum output current. This through-hole mounted component offers 2kV isolation voltage and operates within a 3V to 3.6V input range, with a nominal input of 3.3V. It boasts 84% efficiency and includes short-circuit protection (SCP). The DIP package measures 8.3mm x 8.3mm x 6.8mm, and the device is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Recom RNM-3.315S/HP technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 6.8mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 8.3mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RNM (1W) |
| Voltage - Output 1 | 15V |
| Weight | 1.1g |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RNM-3.315S/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.