
DC-DC converter module with a 5V output voltage and 0.2A current capability, delivering 1W of power. Features a 4-pin SIP package with a single terminal position, operating across an industrial temperature range from -40°C to 85°C. Input voltage range is 4.5V to 5.5V, with a maximum load regulation of 15. Dimensions are 6mm width and 11.5mm length.
Recom RO-0505S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-P4 |
| Width | 6 |
| Length | 11.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RO-0505S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.