
Board mount DC-DC converter delivering 1W output power with a 5V nominal output voltage and 200mA maximum output current. Features 1kV isolation voltage, 84% efficiency, and 1% output accuracy. Operates within a -40°C to 100°C temperature range and includes short-circuit protection. Packaged in a SIP case with through-hole mounting.
Recom RO-0505S/E technical specifications.
| Accuracy | 1% |
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 6mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Input Voltage (DC) | 5V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Power | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RO |
| Voltage - Output 1 | 5V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RO-0505S/E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
