
Isolated DC-DC converter, 1W output power, 9V nominal output voltage with 1% accuracy. Features a single output delivering 111mA at 9V. Operates with a 4.5V to 5.5V DC input range and offers 1kV isolation. Packaged in a SIP for through-hole mounting, this component boasts 80% efficiency and includes short-circuit protection.
Recom RO-0509S technical specifications.
| Accuracy | 1% |
| Package/Case | SIP |
| Current - Output 1 | 111mA |
| Depth | 11.5mm |
| Efficiency | 80% |
| Features | SCP |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Power | 1W |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Output Current | 111mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Power | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RO |
| Voltage - Output 1 | 9V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RO-0509S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
