
1W DC-DC Converter with 12V output voltage, featuring a SIP package for through-hole mounting. Operates with a 4.5V to 5.5V input voltage range, delivering up to 83mA output current. Achieves 84% efficiency and provides 2kV isolation voltage. Includes short-circuit protection (SCP) and operates from -40°C to 85°C.
Recom RO-0512S/H technical specifications.
| Package/Case | SIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RO (1W) |
| Voltage - Output 1 | 12V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RO-0512S/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
