
Board mount DC-DC converter with 1W output power and 3.3V fixed output voltage. Features 75% efficiency, 1kV isolation voltage, and short-circuit protection (SCP). Operates with a 4.5V to 5.5V input voltage range, nominal 5V, and delivers up to 303mA output current. Encased in a SIP package, this lead-free, RoHS compliant component measures 11.5mm x 6mm x 10mm and operates from -40°C to 85°C.
Recom RO-053.3S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 303mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RO (1W) |
| Voltage - Output 1 | 3.3V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RO-053.3S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.