1W DC-DC converter with 9V output voltage, featuring 80% efficiency and 111mA maximum output current. This SIP-packaged power management IC operates from a 10.8V to 13.2V input range, with a nominal input of 12V. It offers 2kV isolation voltage and includes short-circuit protection (SCP). Designed for through-hole mounting, this lead-free, RoHS-compliant component has a maximum power dissipation of 1W and operates between -40°C and 85°C.
Recom RO-1209S/HP technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RO (1W) |
| Voltage - Output 1 | 9V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RO-1209S/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.