1W DC-DC Converter with 12V output voltage and 83mA maximum output current. Features 2kV isolation voltage, 84% efficiency, and short-circuit protection (SCP). Operates within a -40°C to 85°C temperature range, with a 10.8V to 13.2V input voltage range. Packaged in a SIP for through-hole mounting.
Recom RO-1212S/HP technical specifications.
| Package/Case | SIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RO (1W) |
| Voltage - Output 1 | 12V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RO-1212S/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.