
Isolated DC-DC converter, 1W output power, 12V nominal output voltage, and 83mA output current. Features include short-circuit protection (SCP), 1kV isolation voltage, and 84% efficiency. Operates within a -40°C to 85°C temperature range, with a 10.8V to 13.2V input voltage range. Through-hole mounting in a SIP package.
Recom RO-1212S/P technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 83mA |
| Depth | 11.5mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 1W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 83mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RO |
| Voltage - Output 1 | 12V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RO-1212S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
