
1W DC/DC converter with 24V output voltage and 42mA maximum output current. Features 1kV isolation voltage and short-circuit protection (SCP). Operates with a 13.5V to 16.5V input voltage range, nominal 15V, and offers 85% efficiency. Packaged in a SIP for through-hole mounting, this lead-free, RoHS compliant component has a compact 11.5mm x 6mm x 10mm footprint and weighs 1.4g.
Recom RO-1524S technical specifications.
| Package/Case | SIP |
| Efficiency | 85% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RO (1W) |
| Voltage - Output 1 | 24V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RO-1524S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
