
Industrial-grade DC-DC controller and regulator module, featuring a 24V nominal input range (21.6V to 26.4V) and a single 5V output delivering 0.2A at 1W. This 4-pin SIP module operates across an industrial temperature range of -40°C to 85°C. With a load regulation of 15mV maximum and a compact 6mm width and 11.5mm length, it offers a single-function, 4-terminal solution.
Recom RO-2405S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-P4 |
| Width | 6 |
| Length | 11.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom RO-2405S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.