
Isolated DC-DC converter, 1W output power, 12V nominal output voltage, 83mA maximum output current. Features Short Circuit Protection (SCP) and 1kV isolation voltage. Operates with a 21.6V to 26.4V DC input range, nominal 24V. Through-hole mounted in a SIP package, with 84% efficiency and a maximum power dissipation of 1W.
Recom RO-2412S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 83mA |
| Depth | 11.5mm |
| Efficiency | 84% |
| Features | SCP |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 83mA |
| Max Output Power | 1W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 83mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RO |
| Voltage - Output 1 | 12V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RO-2412S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
