
1W DC-DC Converter with 15V output voltage, featuring a single output and a maximum output current of 66mA. This SIP package component operates with an efficiency of 84% and offers 1kV isolation voltage. It supports a nominal input voltage of 24V, with a range from 21.6V to 26.4V. Designed for through-hole mounting, it boasts a compact size with dimensions of 11.5mm (L) x 6mm (W) x 10mm (H) and a weight of 1.4g. The device includes short-circuit protection (SCP) and is lead-free and RoHS compliant, operating within a temperature range of -40°C to 85°C.
Recom RO-2415S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 84% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RO (1W) |
| Voltage - Output 1 | 15V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RO-2415S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
