
Board mount DC/DC converter delivering 1W output power at 24V. Features 42mA output current, 1% accuracy, and 85% efficiency. Isolated design with 1kV isolation voltage. Operates within a -40°C to 85°C temperature range. SIP package with through-hole mounting.
Recom RO-2424S technical specifications.
| Accuracy | 1% |
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Depth | 11.5mm |
| Efficiency | 85% |
| Features | SCP |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 42mA |
| Output Power | 1W |
| Output Voltage | 24V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECONOLINE RO |
| Voltage - Output 1 | 24V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RO-2424S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
