
1W DC-DC converter with 3.3V fixed output voltage, designed for through-hole mounting in a SIP package. Features 2kV isolation voltage, short-circuit protection (SCP), and a maximum output current of 303mA. Operates within a 21.6V to 26.4V input voltage range, with a nominal input of 24V, and offers 75% efficiency. This lead-free, RoHS compliant component is suitable for operation between -40°C and 85°C.
Recom RO-243.3S/HP technical specifications.
| Package/Case | SIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 303mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RO (1W) |
| Voltage - Output 1 | 3.3V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RO-243.3S/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
