1W DC-DC converter with 3.3V output voltage and 303mA maximum output current. Features 1kV isolation voltage, short-circuit protection (SCP), and operates within a 21.6V to 26.4V input voltage range. This SIP package component offers 75% efficiency and is designed for through-hole mounting. It operates from -40°C to 85°C and is RoHS compliant.
Recom RO-243.3S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 75% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 303mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RO (1W) |
| Voltage - Output 1 | 3.3V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RO-243.3S/P to view detailed technical specifications.
No datasheet is available for this part.