1W DC-DC Converter, SIP package, featuring 9V output voltage and 111mA maximum output current. Operates with a 3V to 3.6V input voltage range, nominal 3.3V, delivering 1W output power with 80% efficiency. Includes short-circuit protection (SCP) and 1kV isolation voltage. Through-hole mounting, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Recom RO-3.309S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RO (1W) |
| Voltage - Output 1 | 9V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RO-3.309S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.