1W DC-DC converter module with 3.3V output voltage and 0.303A maximum output current. Features isolated operation with 2000VDC minimum isolation voltage. Input voltage range is 2.97V to 3.63V. This through-hole mounted, 4-pin SIP component offers a compact plastic package measuring 11.5mm x 6mm x 10mm with a 2.54mm pin pitch. Operates across a temperature range of -40°C to 85°C.
Recom RO-3.33.3S/HP technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 11.5 |
| Package Width (mm) | 6 |
| Package Height (mm) | 10 |
| Seated Plane Height (mm) | 10.2 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage | 2.97V |
| Output Voltage | 3.3V |
| Maximum Input Voltage | 3.63V |
| Maximum Output Power | 1W |
| Minimum Isolation Voltage | 2000VDC |
| Maximum Output Current | 0.303A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Recom RO-3.33.3S/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.