
Unregulated DC-DC converter module, board mountable with a single row of 4 terminals. Features an industrial temperature grade, operating from -40°C to 85°C. Input voltage range is 4.5V to 5.5V, with a single output and a maximum load regulation of 10%. Package dimensions are 6mm width and 11.5mm length, conforming to JEDEC package code R-PSMA-P4.
Recom ROE-0515S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-P4 |
| Width | 6 |
| Length | 11.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom ROE-0515S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.