
Industrial temperature grade DC-DC unregulated power supply module, featuring a single output and four terminals. Operates within a -40°C to 85°C temperature range, with input voltage from 21.6V to 26.4V. This board mount converter has a maximum load regulation of 15% and measures 6mm in width and 11.5mm in length.
Recom ROE-2405S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-P4 |
| Width | 6 |
| Length | 11.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 26.4 |
| Input Voltage-Min | 21.6 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom ROE-2405S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.