
Unregulated DC-DC converter module, board mountable with a JEDEC R-PSMA-P4 package. Features a single output and four terminals, operating across an industrial temperature range of -40°C to 85°C. Input voltage spans from 2.97V to 3.63V, with a maximum load regulation of 15%. Dimensions are 6mm width and 11.5mm length.
Recom ROE-3.305S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-P4 |
| Width | 6 |
| Length | 11.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.63 |
| Input Voltage-Min | 2.97 |
| Load Regulation-Max | 15 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom ROE-3.305S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.