Isolated DC/DC converter with 5V output voltage and 100mA output current. Features 500mW output power, 1kV isolation voltage, and 82% efficiency. Operates within a 4.5V to 5.5V input voltage range and offers short-circuit protection (SCP). Packaged in a SIP form factor for through-hole mounting, with dimensions of 11.5mm x 6mm x 10mm.
Recom ROL-0505S technical specifications.
| Package/Case | SIP |
| Depth | 6mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Power | 500mW |
| Output Voltage | 5V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ROL |
| Voltage - Output 1 | 5V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom ROL-0505S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
