DC/DC Controller & Regulator, 0.5W output power, featuring a fixed 12V output voltage from a 4.5V to 5.5V input range. Delivers up to 42mA output current with 86% efficiency and 1kV isolation voltage. This SIP package component offers through-hole mounting and short-circuit protection (SCP), operating from -40°C to 85°C.
Recom ROL-0512S technical specifications.
| Package/Case | SIP |
| Depth | 6mm |
| Efficiency | 86% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 42mA |
| Output Power | 500mW |
| Output Voltage | 12V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ROL |
| Voltage - Output 1 | 12V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom ROL-0512S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.