
This DC-DC converter provides a regulated 15V output with 500mW maximum power. Operating from a 4.5V to 5.5V input range, it delivers up to 33mA output current. Featuring 1kV isolation and short-circuit protection (SCP), this SIP package component mounts via through-hole and operates efficiently at 87%. Its compact dimensions (11.5mm L x 6mm W x 10mm H) and lead-free, RoHS-compliant construction make it suitable for a wide temperature range of -40°C to 85°C.
Recom ROL-0515S technical specifications.
| Package/Case | SIP |
| Depth | 6mm |
| Efficiency | 87% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 33mA |
| Output Power | 500mW |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE ROL (0.5W) |
| Voltage - Output 1 | 15V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom ROL-0515S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
