
SIP DC-DC converter, 500mW output power, providing a regulated 15V output voltage from a 4.5V to 5.5V input range. Features 2kV isolation voltage, 87% efficiency, and short-circuit protection (SCP). Designed for through-hole mounting with a compact SIP package measuring 11.5mm x 6mm x 10mm. Operates across a wide temperature range of -40°C to 85°C. Lead-free and RoHS compliant.
Recom ROL-0515S/H technical specifications.
| Package/Case | SIP |
| Efficiency | 87% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 500mW |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE ROL (0.5W) |
| Voltage - Output 1 | 15V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom ROL-0515S/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
