
DC/DC Controller & Regulator, 500mW output power, 12V output voltage, and 42mA output current. Features 12V nominal input voltage, 10.8V to 13.2V input range, and 85% efficiency. Offers 1kV isolation voltage and short-circuit protection (SCP). Packaged in a SIP for through-hole mounting, with dimensions of 11.5mm (L) x 6mm (W) x 10mm (H). Operates from -40°C to 85°C and is RoHS compliant.
Recom ROL-1212S technical specifications.
| Package/Case | SIP |
| Depth | 6mm |
| Efficiency | 86% |
| Features | SCP |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 42mA |
| Output Power | 500mW |
| Output Voltage | 12V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ROL |
| Voltage - Output 1 | 12V |
| Weight | 1.4g |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Recom ROL-1212S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
