This industrial DC/DC converter features a single output and operates over a temperature range of -40°C to 85°C. It has a maximum input voltage of 13.2V and a minimum input voltage of 10.8V. The device has a maximum load regulation of 10 and is available in a SIP-4 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom ROM-1215S/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom ROM-1215S/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.