
Isolated DC-DC converter, 1W output power, featuring dual +/-12V outputs at 42mA each. Operates with a 4.5V to 5.5V DC input, offering 82% efficiency. Designed for through-hole PCB mounting in a SIP package, it provides 5.2kV isolation and includes short-circuit protection. Operating temperature range is -40°C to 85°C.
Recom RP-0512D technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Depth | 7.05mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 5.2kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Output Voltage | 12V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 42mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RP |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 2.4g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP-0512D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
