
Board mount DC/DC converter delivering 1W output power with dual ±15V outputs, each rated for 33mA. Features 5.2kV isolation and a 5V nominal input voltage range of 4.5V to 5.5V. Operates efficiently at 82% and includes short-circuit protection (SCP). Packaged in a SIP for through-hole PCB mounting, with dimensions of 19.65mm (L) x 7.05mm (W) x 10.2mm (H).
Recom RP-0515D technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 33mA |
| Current - Output 2 | -33mA |
| Depth | 19.65mm |
| Efficiency | 82% |
| Features | SCP |
| Height | 10.2mm |
| Isolation | Isolated |
| Isolation Voltage | 5.2kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage (DC) | 5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Power | 1W |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 33mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RP |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 2.4g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP-0515D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.