1W DC-DC Converter Module with 15V output voltage and 66mA output current. Features 80% efficiency, 5.2kV isolation voltage, and short-circuit protection (SCP). Operates within a 4.5V to 5.5V input voltage range, with a nominal input of 5V. Through-hole mounting in a compact module package (19.65mm L x 7.05mm W x 10.2mm H), weighing 2.4g. Suitable for operation from -40°C to 85°C.
Recom RP-0515S/X2 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 66mA |
| Efficiency | 80% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 5.2kV |
| Length | 19.65mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 66mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RP |
| Voltage - Output 1 | 15V |
| Weight | 2.4g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP-0515S/X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.