
1W DC/DC Converter, SIP package, featuring 24V output voltage from a 5V nominal input (4.5V to 5.5V range). This power management IC offers 80% efficiency and 1W output power, with a maximum output current of 42mA. Designed for through-hole mounting, it provides 5.2kV isolation voltage and includes short-circuit protection (SCP). Operates across a -40°C to 85°C temperature range and is lead-free and RoHS compliant.
Recom RP-0524S/P technical specifications.
| Package/Case | SIP |
| Efficiency | 80% |
| Features | SCP |
| Height | 10.2mm |
| Isolation Voltage | 5.2kV |
| Lead Free | Lead Free |
| Length | 19.65mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE RP |
| Voltage - Output 1 | 24V |
| Weight | 2.4g |
| Width | 7.05mm |
| RoHS | Compliant |
Download the complete datasheet for Recom RP-0524S/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.